+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TLPY5600

LED; ØLED: 5mm; yellow; rectangular; 4x4.5x4.8mm; angular; 80°; 20mA


Manufacturer: VISHAY

Manufacturer part number:
TLPY5600
TME Symbol:
TLPY5600

Specification

Manufacturer
VISHAY
Type of diode
LED
LED diameter
5mm
LED colour
yellow
Shape
rectangular
Dimensions
4x4.5x4.8mm
LED version
angular
Luminosity
0.63...2.25mcd
Viewing angle
80°
Front
convex
Wavelength
581...594nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Operating voltage
2.4...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.1 g
Certificates
See other products in this category: THT LEDs rectangle VISHAY,
*
TLPY5600
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.25 EUR
Net price for quantities from 4000 pcs - 0.20 EURGross price for quantities from 4000 pcs - 0.24 EUR
Net price for quantities from 6000 pcs - 0.19 EURGross price for quantities from 6000 pcs - 0.23 EUR
Net price for quantities from 8000 pcs - 0.19 EURGross price for quantities from 8000 pcs - 0.23 EUR