+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV1117CDCY

IC: voltage regulator; LDO,adjustable; 1.25÷15V; 0.8A; SOT223; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1117CDCY
TME Symbol:
TLV1117CDCY

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.15V
Output voltage
1.25...15V
Output current
0.8A
Case
SOT223
Mounting
SMD
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Input voltage
2.7...15V
Manufacturer standard package
80pcs.
Gross weight0.123 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TLV1117CDCY
137 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 80 pcs - 0.41 EURGross price for quantities from 80 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 80 pcs