+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV1701AIDBVR

IC: comparator; low-power; Cmp: 1; 2.2÷36V; SMT; SOT23-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1701AIDBVR
TME Symbol:
TLV1701AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.2...36V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
5.5mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
0.5nA
Gross weight0.028 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV1701AIDBVR
1138 in TME stock
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.73 EUR
Net price for quantities from 250 pcs - 0.58 EURGross price for quantities from 250 pcs - 0.70 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.63 EUR
Net price for quantities from 1000 pcs - 0.49 EURGross price for quantities from 1000 pcs - 0.58 EUR
Net price for quantities from 3000 pcs - 0.47 EURGross price for quantities from 3000 pcs - 0.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs