+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV1702AIDGK

IC: comparator; low-power; Cmp: 2; 2.2÷36V; SMT; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1702AIDGK
TME Symbol:
TLV1702AIDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.2...36V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
2.5mV
Kind of output
open collector
Integrated circuit features
rail-to-rail
Gross weight0.047 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV1702AIDGK
0 in TME stock
Net price for quantities from 80 pcs - 1.66 USDGross price for quantities from 80 pcs - 1.99 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.