+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV171IDBVR

IC: operational amplifier; 3MHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV171IDBVR
TME Symbol:
TLV171IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1.5V/μs
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
4pA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV171IDBVR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.93 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.85 EUR
Net price for quantities from 100 pcs - 0.63 EURGross price for quantities from 100 pcs - 0.76 EUR
Net price for quantities from 250 pcs - 0.59 EURGross price for quantities from 250 pcs - 0.70 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.64 EUR
Net price for quantities from 3000 pcs - 0.49 EURGross price for quantities from 3000 pcs - 0.59 EUR
Net price for quantities from 6000 pcs - 0.47 EURGross price for quantities from 6000 pcs - 0.56 EUR
Net price for quantities from 9000 pcs - 0.46 EURGross price for quantities from 9000 pcs - 0.55 EUR