+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2354IPW

IC: comparator; low-power; Cmp: 4; 2÷8V; SMT; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2354IPW
TME Symbol:
TLV2354IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Operating voltage
2...8V
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...85°C
Kind of output
open collector
Integrated circuit features
rail-to-rail output
Gross weight0.062 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV2354IPW
0 in TME stock
Net price for quantities from 90 pcs - 3.20 USDGross price for quantities from 90 pcs - 3.84 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.