+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2450CDBVR

IC: operational amplifier; 220kHz; Ch: 1; ±1.35÷3VDC,2.7÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2450CDBVR
TME Symbol:
TLV2450CDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SOT23-6
Operating temperature
0...70°C
Slew rate
0.11V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
5.5nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2450CDBVR
0 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.34 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 2.17 USD
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 2.09 USD
Net price for quantities from 3000 pcs - 1.71 USDGross price for quantities from 3000 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.