+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2452CDR

IC: operational amplifier; 220kHz; Ch: 2; ±1.35÷3VDC,2.7÷6VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2452CDR
TME Symbol:
TLV2452CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.11V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.3mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
5.5nA
Gross weight0.113 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2452CDR
228 in TME stock
Net price for quantities from 1 pcs - 2.03 EURGross price for quantities from 1 pcs - 2.44 EUR
Net price for quantities from 10 pcs - 1.90 EURGross price for quantities from 10 pcs - 2.27 EUR
Net price for quantities from 25 pcs - 1.78 EURGross price for quantities from 25 pcs - 2.13 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.85 EUR
Net price for quantities from 250 pcs - 1.38 EURGross price for quantities from 250 pcs - 1.65 EUR
Net price for quantities from 500 pcs - 1.24 EURGross price for quantities from 500 pcs - 1.49 EUR
Net price for quantities from 1000 pcs - 1.21 EURGross price for quantities from 1000 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs