+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2455CD

IC: operational amplifier; 220kHz; Ch: 4; ±1.35÷3VDC,2.7÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2455CD
TME Symbol:
TLV2455CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO16
Operating temperature
0...70°C
Slew rate
0.11V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.3mV
Kind of package
tube
Input bias current
7nA
Input offset current
5.5nA
Gross weight0.152 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2455CD
88 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 3 pcs - 0.85 USDGross price for quantities from 3 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs