+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2474CD

IC: operational amplifier; 2.8MHz; Ch: 4; ±1.35÷3VDC,2.7÷6VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2474CD
TME Symbol:
TLV2474CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
1.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.3nA
Gross weight0.14 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2474CD
0 in TME stock
Net price for quantities from 50 pcs - 2.43 EURGross price for quantities from 50 pcs - 2.91 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.