+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3012AIDBVR

IC: comparator; low-power; Cmp: 1; 1.8÷5.5V; SMT; SOT23-6; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3012AIDBVR
TME Symbol:
TLV3012AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23-6
Operating temperature
-40...85°C
Input offset voltage
12mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
10pA
Damping coefficient
74dB
Gross weight0.023 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3012AIDBVR
1062 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 1.16 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 1.11 USD
Packaging method by the manufacturer:Reel = 3 000 pcs