+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3012AIDCKR

IC: comparator; low-power; Cmp: 1; 1.8÷5.5V; SMT; SC70-6; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3012AIDCKR
TME Symbol:
TLV3012AIDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SC70-6
Operating temperature
-40...85°C
Input offset voltage
12mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
10pA
Damping coefficient
74dB
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3012AIDCKR
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 250 pcs - 1.24 USDGross price for quantities from 250 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.