+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3201AIDCKT

IC: comparator; low-power; Cmp: 1; 2.7÷5.5V; SMT; SC70-5; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3201AIDCKT
TME Symbol:
TLV3201AIDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SC70-5
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
2.5nA
Damping coefficient
70dB
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3201AIDCKT
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 125 pcs - 0.92 USDGross price for quantities from 125 pcs - 1.11 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 1.06 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 5000 pcs - 0.80 USDGross price for quantities from 5000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.