+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3404IPWR

IC: comparator; low-power; Cmp: 4; SMT; TSSOP14; reel,tape; 60dB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3404IPWR
TME Symbol:
TLV3404IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Input offset voltage
4.4mV
Kind of package
reel, tape
Kind of output
open drain
Damping coefficient
60dB
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Gross weight0.25 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3404IPWR
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.