+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3492AID

IC: comparator; low-power; Cmp: 2; 1.8÷5.5V; SMT; SOT23-8; Iio: 10pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3492AID
TME Symbol:
TLV3492AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23-8
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of output
push-pull
Input offset current
10pA
Integrated circuit features
rail-to-rail output
Quiescent current
1.2µA
Gross weight0.076 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3492AID
0 in TME stock
Net price for quantities from 75 pcs - 1.57 USDGross price for quantities from 75 pcs - 1.88 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.