+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3492AIDCNT

IC: comparator; low-power; Cmp: 2; 1.8÷5.5V; SMT; SOT23-8; tape; 10pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3492AIDCNT
TME Symbol:
TLV3492AIDCNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23-8
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
tape
Kind of output
push-pull
Input offset current
10pA
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3492AIDCNT
0 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 5 pcs - 1.24 EURGross price for quantities from 5 pcs - 1.49 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 1.06 EURGross price for quantities from 25 pcs - 1.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.