+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3492AMDREP

IC: comparator; low-power; Cmp: 2; 1.8÷5.5V; SMT; SO8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3492AMDREP
TME Symbol:
TLV3492AMDREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-55...125°C
Input offset voltage
25mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.2nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3492AMDREP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.74 EURGross price for quantities from 1 pcs - 4.49 EUR
Net price for quantities from 10 pcs - 2.85 EURGross price for quantities from 10 pcs - 3.42 EUR
Net price for quantities from 25 pcs - 2.75 EURGross price for quantities from 25 pcs - 3.30 EUR