+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3501AIDBVR

IC: comparator; fast; Cmp: 1; 2.2÷5.5V; SMT; SOT23-6; reel,tape; 10pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3501AIDBVR
TME Symbol:
TLV3501AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
2.2...5.5V
Mounting
SMT
Case
SOT23-6
Operating temperature
-40...125°C
Input offset voltage
6.5mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
10pA
Damping coefficient
55dB
Gross weight0.05 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3501AIDBVR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 5 pcs - 2.63 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.44 USD