+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | fast | |
Number of comparators | 2 | |
Operating voltage | 2.2...5.5V | |
Mounting | SMT | |
Case | SOT23-8 | |
Operating temperature | -40...125°C | |
Input offset voltage | 6.5mV | |
Kind of package | tape | |
Kind of output | push-pull | |
Input offset current | 10pA | |
Damping coefficient | 55dB |