+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3702IDR

IC: comparator; Cmp: 2; SMT; SO8; reel,tape; OUT: push-pull; Iio: 1nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3702IDR
TME Symbol:
TLV3702IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of comparators
2
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
1nA
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Input bias current
1.5nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3702IDR
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.