+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV431ASNT1G

IC: voltage reference source; 1.24V; ±1%; TSOP5; reel,tape; 20mA


Manufacturer: ONSEMI

Manufacturer part number:
TLV431ASNT1G
TME Symbol:
TLV431ASNT1G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±1%
Mounting
SMD
Case
TSOP5
Operating temperature
-40...85°C
Operating voltage
1.24...16V
Kind of package
reel, tape
Maximum output current
20mA
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits ONSEMI,
*
TLV431ASNT1G
2585 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs