+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV6001UIDBVR

IC: operational amplifier; 1MHz; Ch: 1; 1.8÷5.5VDC; SOT23-5; 4.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV6001UIDBVR
TME Symbol:
TLV6001UIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
4.5mV
Input bias current
1pA
Gross weight0.032 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV6001UIDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.20 EURGross price for quantities from 3000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.