+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV62080DSGR

PMIC; DC/DC converter; Uin: 2.5÷6VDC; Uout: 0.5÷4VDC; 1.2A; WSON8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV62080DSGR
TME Symbol:
TLV62080DSGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...6V DC
Output voltage
0.5...4V DC
Output current
1.2A
Case
WSON8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.02 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TLV62080DSGR
340 in TME stock
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.78 EURGross price for quantities from 50 pcs - 0.93 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.84 EUR
Net price for quantities from 1000 pcs - 0.66 EURGross price for quantities from 1000 pcs - 0.79 EUR
Net price for quantities from 6000 pcs - 0.61 EURGross price for quantities from 6000 pcs - 0.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs