+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV6700DDCT

IC: comparator; Cmp: 2; 1.8÷18V; SMT; SOT23-THN-6; tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV6700DDCT
TME Symbol:
TLV6700DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of comparators
2
Operating voltage
1.8...18V
Mounting
SMT
Case
SOT23-THN-6
Operating temperature
-40...125°C
Kind of package
tape
Kind of output
open drain
Gross weight0.032 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV6700DDCT
0 in TME stock
Net price for quantities from 250 pcs - 1.35 EURGross price for quantities from 250 pcs - 1.62 EUR
No. of pieces (Multiplicity: 250)