+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV70030DDCT

IC: voltage regulator; LDO,linear,fixed; 3V; 0.2A; TSOT23-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV70030DDCT
TME Symbol:
TLV70030DDCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.175V
Output voltage
3V
Output current
0.2A
Case
TSOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Protection
overheating OTP
Input voltage
2...5.5V
Gross weight0.026 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TLV70030DDCT
0 in TME stock
Net price for quantities from 250 pcs - 0.53 EURGross price for quantities from 250 pcs - 0.64 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.