+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV70225DSER

IC: voltage regulator; LDO,linear,fixed; 2.5V; 0.3A; WSON6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV70225DSER
TME Symbol:
TLV70225DSER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.22V
Output voltage
2.5V
Output current
0.3A
Case
WSON6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...5.5V
Gross weight0.025 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TLV70225DSER
0 in TME stock
Net price for quantities from 3000 pcs - 0.26 EURGross price for quantities from 3000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.