+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV70433DBVR

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.3A; SOT23-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV70433DBVR
TME Symbol:
TLV70433DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.22V
Output voltage
3.3V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...5.5V
Manufacturer standard package
3000pcs.
Gross weight0.033 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TLV70433DBVR
1337 in TME stock
Net price for quantities from 1 pcs - 0.48 GBPGross price for quantities from 1 pcs - 0.57 GBP
Net price for quantities from 10 pcs - 0.34 GBPGross price for quantities from 10 pcs - 0.40 GBP
Net price for quantities from 25 pcs - 0.30 GBPGross price for quantities from 25 pcs - 0.36 GBP
Net price for quantities from 100 pcs - 0.27 GBPGross price for quantities from 100 pcs - 0.32 GBP
Net price for quantities from 250 pcs - 0.25 GBPGross price for quantities from 250 pcs - 0.30 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.29 GBP
Net price for quantities from 1000 pcs - 0.24 GBPGross price for quantities from 1000 pcs - 0.28 GBP
Net price for quantities from 3000 pcs - 0.23 GBPGross price for quantities from 3000 pcs - 0.27 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs