+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV7111833DDSET

IC: voltage regulator; LDO,linear,fixed; 1.8V,3.3V; 0.2A; WSON6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV7111833DDSET
TME Symbol:
TLV7111833DDSET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.15V
Output voltage
1.8V, 3.3V
Output current
0.2A
Case
WSON6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Protection
overheating OTP, short circuit protection SCP
Input voltage
2...5.5V
Gross weight0.037 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TLV7111833DDSET
0 in TME stock
Net price for quantities from 250 pcs - 0.61 EURGross price for quantities from 250 pcs - 0.73 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.