+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV7256IDDUR

IC: comparator; universal; Cmp: 2; 1.8÷5V; SMT; VSSOP8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV7256IDDUR
TME Symbol:
TLV7256IDDUR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
1.8...5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
2pA
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV7256IDDUR
0 in TME stock
Net price for quantities from 1 pcs - 0.57 GBPGross price for quantities from 1 pcs - 0.68 GBP
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.49 GBP
Net price for quantities from 25 pcs - 0.37 GBPGross price for quantities from 25 pcs - 0.44 GBP
Net price for quantities from 100 pcs - 0.33 GBPGross price for quantities from 100 pcs - 0.40 GBP
No. of pieces (Multiplicity: 1)