+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV73333PDBVT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 300mA; SOT23-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV73333PDBVT
TME Symbol:
TLV73333PDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.22V
Output voltage
3.3V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.4%
Number of channels
1
Input voltage
1.4...5.5V
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TLV73333PDBVT
0 in TME stock
Net price for quantities from 1 pcs - 0.57 GBPGross price for quantities from 1 pcs - 0.69 GBP
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.49 GBP
Net price for quantities from 25 pcs - 0.37 GBPGross price for quantities from 25 pcs - 0.45 GBP
Net price for quantities from 100 pcs - 0.33 GBPGross price for quantities from 100 pcs - 0.40 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.