+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9022DR

IC: comparator; universal; Cmp: 2; 1.65÷5.5V; SMT; SO8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9022DR
TME Symbol:
TLV9022DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
1.65...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
1.5mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
5pA
Gross weight0.098 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV9022DR
0 in TME stock
Net price for quantities from 2500 pcs - 0.97 USDGross price for quantities from 2500 pcs - 1.16 USD
No. of pieces (Multiplicity: 2 500)