+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV9042IDDFR

IC: operational amplifier; 350kHz; Ch: 2; SOT23-8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV9042IDDFR
TME Symbol:
TLV9042IDDFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Case
SOT23-8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Gross weight0.027 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV9042IDDFR
0 in TME stock
Net price for quantities from 3000 pcs - 0.57 EURGross price for quantities from 3000 pcs - 0.69 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.