+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLVH431BQDBVT

IC: voltage reference source; 1.24V; ±0.5%; SOT23-5; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLVH431BQDBVT
TME Symbol:
TLVH431BQDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23-5
Operating temperature
-40...125°C
Operating voltage
1.24...18V
Kind of package
reel, tape
Maximum output current
70mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TLVH431BQDBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.20 GBP
Net price for quantities from 10 pcs - 0.74 GBPGross price for quantities from 10 pcs - 0.89 GBP
Net price for quantities from 25 pcs - 0.65 GBPGross price for quantities from 25 pcs - 0.78 GBP
Net price for quantities from 100 pcs - 0.52 GBPGross price for quantities from 100 pcs - 0.62 GBP
Net price for quantities from 250 pcs - 0.49 GBPGross price for quantities from 250 pcs - 0.59 GBP
No. of pieces (Multiplicity: 1)