+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLVH431BQLP

IC: voltage reference source; 1.24V; ±0.5%; TO92; reel; 70mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLVH431BQLP
TME Symbol:
TLVH431BQLP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
1.24V
Tolerance
±0.5%
Mounting
THT
Case
TO92
Operating temperature
-40...125°C
Operating voltage
1.24...18V
Kind of package
reel
Maximum output current
70mA
Gross weight0.212 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
TLVH431BQLP
424 in TME stock
Net price for quantities from 1 pcs - 0.48 GBPGross price for quantities from 1 pcs - 0.57 GBP
Net price for quantities from 5 pcs - 0.43 GBPGross price for quantities from 5 pcs - 0.51 GBP
Net price for quantities from 25 pcs - 0.39 GBPGross price for quantities from 25 pcs - 0.46 GBP
Net price for quantities from 100 pcs - 0.34 GBPGross price for quantities from 100 pcs - 0.41 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts