+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLY0.12-YL

Wire; TLY; stranded; Cu; 0.12mm2; PVC; yellow; 150V,300V; 200m


Manufacturer: BQ CABLE

Manufacturer part number:
TLY0.12-YL
TME Symbol:
TLY0.12-YL

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
TLY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.12mm2
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
0.15kV/0.3kV
Package contents
200m
Flexibility class
5
Cable external diameter
1.2mm
Cable structure
1x0.12mm2
Operating temperature
-40...105°C
Gross weight2.935 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
TLY0.12-YL
200 in TME stock
Net price for quantities from 200 m - 0.26 EURGross price for quantities from 200 m - 0.31 EUR
Net price for quantities from 600 m - 0.24 EURGross price for quantities from 600 m - 0.28 EUR
Net price for quantities from 1000 m - 0.21 EURGross price for quantities from 1000 m - 0.25 EUR
Net price for quantities from 2000 m - 0.19 EURGross price for quantities from 2000 m - 0.22 EUR
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m