+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLY27LSR-DEC

Automation module: regulator; temperature; SPDT; OUT 2: SPDT; DEC

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
TLY27LSR-DEC
TME Symbol:
TLY27LSR-DEC

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Controlled parameter
temperature
Kind of output 1
SPDT
Kind of output 2
SPDT
Manufacturer series
DEC
Body dimensions
78x35mm
Number of digital inputs
1
Supply voltage
  • 24V AC
  • 24V DC
Gross weight169.28 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
See other products from this series.:
*
TLY27LSR-DEC
0 in TME stock
Net price for quantities from 1 pcs - 231.00 EURGross price for quantities from 1 pcs - 277.20 EUR
Net price for quantities from 5 pcs - 216.00 EURGross price for quantities from 5 pcs - 259.20 EUR
Net price for quantities from 10 pcs - 200.00 EURGross price for quantities from 10 pcs - 240.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.