+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM1000Q

Switch: detecting; Pos: 2; SPST; 0.02A/20VDC; black; 5Ω; THT; 45°

Manufacturer: E-SWITCH

Manufacturer part number:
TM1000Q
TME Symbol:
TM1000Q

Specification

Manufacturer
E-SWITCH
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
20mA / 20V DC
Actuator colour
black
Leads
angled, for PCB
Max. contact resistance:
Switching method
OFF-(ON)
Mounting
THT
Body dimensions
8.35x6.5x6.5mm
Indexed positions
45°
Operating temperature
-25...70°C
Gross weight0.943 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
TM1000Q
2322 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.17 USDGross price for quantities from 50 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 350 pcs - 0.97 USDGross price for quantities from 350 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 350 pcs