+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HATDRIVE! TOP

Expansion board; PCIe; adapter; 65x56.5mm; 3A; Raspberry Pi 5


Manufacturer: PINEBOARDS

Manufacturer part number:
HATDRIVE! TOP
TME Symbol:
TM1S

Specification

Manufacturer
PINEBOARDS
Type of accessories for development kits
expansion board
Interface
PCIe
Kind of module
adapter
Dimensions
65x56.5mm
Connection
M.2 2230 (M Key), M.2 2242 (M Key), pin strips
Additional functions
LED
Maximum output current
3A
Related items
SC1110, SC1111, SC1112, SC1113
Application - series/manufacturer
Raspberry Pi 5
Part status
Not recommended for new designs
Kit contents
  • connection cable
  • distance connector
  • mounting screws
Gross weight54.93 g
Certificates
See other products in this category: Accessories for Embedded systems PINEBOARDS,
*
HATDRIVE! TOP
4 in TME stock
Net price for quantities from 1 pcs - 21.50 USDGross price for quantities from 1 pcs - 25.79 USD
Net price for quantities from 3 pcs - 20.42 USDGross price for quantities from 3 pcs - 24.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts