+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | ||
Type of automation module | dual channel regulator | ||
Kind of temperature sensor | Cu50, Cu100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U | ||
Controlled parameter | temperature | ||
Controlled parameter range | -200...2300°C | ||
Kind of output 1 | 0...20mA, 4...20mA, SSR | ||
Kind of output 2 | 0...20mA, 4...20mA, SSR | ||
Regulation for output 1 | ON-OFF, P, PD, PI, PID | ||
Mounting | for DIN rail mounting | ||
Manufacturer series | TM | ||
Output 1 electrical parameters | 12V DC / 30mA | ||
Output 2 electrical parameters | 12V DC / 30mA | ||
The programming method | PC, RS485, USB | ||
Kind of module | extension | ||
Operating temperature | -10...50°C |