+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM2P

Connector: Jack 6,3mm; plug; male; mono; ways: 2; straight; grey


Manufacturer: AMPHENOL

Manufacturer part number:
TM2P
TME Symbol:
TM2P

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
grey
Contact plating
nickel plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Contact material
bronze
Cable external diameter
3...6mm
Operating temperature
-25...75°C
Gross weight28.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
TM2P
98 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 5.58 USD
Net price for quantities from 50 pcs - 4.01 USDGross price for quantities from 50 pcs - 4.82 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs