+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM2RB

Connector: Jack 6,3mm; plug; male; mono; ways: 2; angled 90°; black


Manufacturer: AMPHENOL

Manufacturer part number:
TM2RB
TME Symbol:
TM2RB

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Body colour
black
Contact plating
nickel plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Contact material
bronze
Cable external diameter
3...6mm
Operating temperature
-25...75°C
Gross weight35.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
TM2RB
0 in TME stock
Net price for quantities from 1 pcs - 5.51 EURGross price for quantities from 1 pcs - 6.62 EUR
Net price for quantities from 10 pcs - 4.99 EURGross price for quantities from 10 pcs - 5.99 EUR
Net price for quantities from 20 pcs - 4.72 EURGross price for quantities from 20 pcs - 5.66 EUR
Net price for quantities from 100 pcs - 3.88 EURGross price for quantities from 100 pcs - 4.65 EUR
Net price for quantities from 500 pcs - 3.65 EURGross price for quantities from 500 pcs - 4.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.