+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM2S8-M

Holder; screw; polyamide; UL94V-2; natural; Tie width: 2.5÷4.8mm


Manufacturer: PANDUIT

Manufacturer part number:
TM2S8-M
TME Symbol:
TM2S8-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
2.5...4.8mm
Height
7mm
Length
18.8mm
Width
16mm
Cable accessories application
cable ties
Operating temperature
-60...85°C
Panel cutout diameter
3.8mm
Caution!
  • without cable tie
Gross weight0.525 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
TM2S8-M
0 in TME stock
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs