+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TM300

Meter: temperature; LCD; Accur: ±(0.15%+1°C); -200÷1372°C; Ch: 2

Manufacturer: EXTECH

Manufacturer part number:
TM300
TME Symbol:
TM300

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of display used
LCD
Temperature measurement accuracy
±(0.15% + 1°C)
Temperature measuring range (with K-type thermocouple)
-200...1372°C
Temperature measuring range (with J-type thermocouple)
-210...1100°C
Temperature measurement resolution
0.1°C
Number of channels
2
Body dimensions
220x63x28mm
Measuring unit
°C, °F, K
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX/MEDIUM function
Gross weight332.7 g

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
TM300
Product withdrawn from the offer
Use the specification table below to search for similar products