+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TM4C1230E6PMI7R

IC: ARM microcontroller; 80MHz; LQFP64; 32kBRAM,128kBFLASH

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TM4C1230E6PMI7R
TME Symbol:
TM4C1230E6PMI7R

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP64
Number of PWM channels
1
Mounting
SMD
Operating temperature
-40...85°C
Memory
32kB RAM 128kB FLASH
Kind of architecture
ARM, Cortex M4F
Family
ARM, TIVA
Kind of core
32-bit
Peripherial
DMA, POR
Interface
  • CAN
  • I2C
  • I2C x6
  • I2S
  • IrDA
  • Microwire
  • SPI
  • SPI x4
  • SSI
  • UART
  • UART x8
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
Supply voltage
  • 1.1...3.63V
Gross weight1 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TM4C1230E6PMI7R
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 7.68 USDGross price for quantities from 1000 pcs - 9.22 USD