+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TM4C1292NCPDTI3

IC: ARM microcontroller; 120MHz; TQFP128; 256kBRAM,1024kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TM4C1292NCPDTI3
TME Symbol:
TM4C1292NCPDTI3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
120MHz
Case
TQFP128
Number of PWM channels
4
Number of 16bit timers
8
Mounting
SMD
Operating temperature
-40...85°C
Memory
256kB RAM 1MB FLASH
Kind of architecture
Cortex M4F
Family
ARM, TIVA
Number of inputs/outputs
90
Interface
  • CAN
  • Ethernet
  • I2C
  • IrDA
  • MII
  • RMII
  • SPI
  • SSI
  • UART
  • USB
  • USB 2.0
  • USB device
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 2.97...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TM4C1292NCPDTI3
0 in TME stock
No. of pieces (Multiple of: 450)
Minimum order quantity: 450.
Multiple of: 450.
Net price for quantities from 450 pcs - 15.58 USDGross price for quantities from 450 pcs - 18.69 USD