+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3908321

Meter: temperature; analogue,bimetal; 0÷250°C; Probe l: 290mm


Manufacturer: WIKA

Manufacturer part number:
3908321
TME Symbol:
TM55-3908321

Specification

Manufacturer
WIKA
Type of meter
temperature
Kind of meter
analogue, bimetal
Temperature measuring range
0...250°C
Probe length
290mm
Measuring instruments application
process industry
Measuring instrument features
lower position of the sensor
Measurement
temperature
Manufacturer series
55
Enclosure material
stainless steel
Diameter
100mm
Accuracy class
1
Mechanical connection
plain stem (without thread)
Gross weight100 g

WATCH VIDEO

See other products in this category: Temperature Meters WIKA,
See other products from this series.:
*
3908321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 248.24 USDGross price for quantities from 1 pcs - 297.88 USD