+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMC-308-1-G

Socket: integrated circuits; DIP8; Pitch: 2.54mm; precision; THT


Manufacturer: ADAM TECH

Manufacturer part number:
TMC-308-1-G
TME Symbol:
TMC-308-1-G

Specification

Manufacturer
ADAM TECH
Type of Socket
integrated circuits
Application
DIP8
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Flammability rating
UL94V-0
Kind of socket
with two side pins
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets ADAM TECH,
*
TMC-308-1-G
2369 in TME stock
Net price for quantities from 2 pcs - 0.42 EURGross price for quantities from 2 pcs - 0.50 EUR
Net price for quantities from 50 pcs - 0.38 EURGross price for quantities from 50 pcs - 0.45 EUR
Net price for quantities from 180 pcs - 0.33 EURGross price for quantities from 180 pcs - 0.40 EUR
Net price for quantities from 1020 pcs - 0.29 EURGross price for quantities from 1020 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs