+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMC-624-1-G

Socket: integrated circuits; DIP24; Pitch: 2.54mm; precision; THT


Manufacturer: ADAM TECH

Manufacturer part number:
TMC-624-1-G
TME Symbol:
TMC-624-1-G

Specification

Manufacturer
ADAM TECH
Type of Socket
integrated circuits
Application
DIP24
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
15.24mm
Flammability rating
UL94V-0
Kind of socket
with two side pins
Gross weight3.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets ADAM TECH,
*
TMC-624-1-G
2443 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 19 pcs - 0.50 EURGross price for quantities from 19 pcs - 0.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 19 pcsCardboard = 855 pcs