+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMHCT-82NE

Automation module: regulator; temperature; -1999÷9999; socket


Manufacturer: AUTONICS

Manufacturer part number:
TMHCT-82NE
TME Symbol:
TMHCT-82NE

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
communication
Kind of input 1
0...50A
Mounting
socket
Manufacturer series
TMH
IP rating
IP20
Operating temperature
-10...50°C
Supply voltage
  • 24V DC
Gross weight147.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TMHCT-82NE
0 in TME stock
Net price for quantities from 1 pcs - 125.75 EURGross price for quantities from 1 pcs - 150.90 EUR
Net price for quantities from 5 pcs - 117.37 EURGross price for quantities from 5 pcs - 140.84 EUR
Net price for quantities from 10 pcs - 108.99 EURGross price for quantities from 10 pcs - 130.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.