+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TML 20105

Converter: AC/DC; 20W; Uin: 90÷264VAC,100÷375VDC; Uout: 5VDC; OUT: 1

Manufacturer: TRACO POWER

Manufacturer part number:
TML 20105
TME Symbol:
TML20105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
20W
Input voltage
90...264V AC, 100...375V DC
Output voltage
5V DC
Output current
4A
Number of outputs
1
Efficiency
84%
Manufacturer series
TML 20
Body dimensions
69.5x47.5x21.7mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TML 20105
0 in TME stock
Net price for quantities from 1 pcs - 55.16 USDGross price for quantities from 1 pcs - 66.19 USD
Net price for quantities from 25 pcs - 49.54 USDGross price for quantities from 25 pcs - 59.44 USD
Net price for quantities from 50 pcs - 47.73 USDGross price for quantities from 50 pcs - 57.28 USD
Net price for quantities from 100 pcs - 45.85 USDGross price for quantities from 100 pcs - 55.02 USD
Net price for quantities from 250 pcs - 44.83 USDGross price for quantities from 250 pcs - 53.79 USD
No. of pieces (Multiplicity: 1)